
JPS825LRLCE000L13 | |
|---|---|
DigiKey Part Number | 3227-JPS825LRLCE000L13-ND |
Manufacturer | |
Manufacturer Product Number | JPS825LRLCE000L13 |
Description | SFP28 25G LR, 1310NM SMF, EXTEND |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 24.33Gbps, 25.78Gbps 1310nm 3.135V ~ 3.465V Pluggable, SFP28 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jabil Photonics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 24.33Gbps, 25.78Gbps | |
Wavelength | 1310nm | |
Applications | General Purpose | |
Voltage - Supply | 3.135V ~ 3.465V | |
Connector Type | - | |
Mounting Type | Pluggable, SFP28 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £104.28000 | £104.28 |
| 10 | £89.66400 | £896.64 |
| Unit Price without VAT: | £104.28000 |
|---|---|
| Unit Price with VAT: | £125.13600 |

