6 DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT276X

DigiKey Part Number
58-MCT276X-ND
Manufacturer
Manufacturer Product Number
MCT276X
Description
OPTOISO 5.3KV TRANS W/BASE 6-DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
15% @ 10mA
Current Transfer Ratio (Max)
60% @ 10mA
Turn On / Turn Off Time (Typ)
3.5µs, 3.5µs (Max)
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
30V
Current - Output / Channel
-
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
6-DIP (0.300", 7.62mm)
Supplier Device Package
6-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£0.42000£0.42
65£0.22369£14.54
130£0.20438£26.57
520£0.17377£90.36
1,040£0.16175£168.22
2,015£0.15196£306.20
5,005£0.14077£704.55
10,010£0.13374£1,338.74
25,025£0.12606£3,154.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£0.42000
Unit Price with VAT:£0.50400