
ISP845-1SM | |
|---|---|
DigiKey Part Number | 58-ISP845-1SM-ND |
Manufacturer | |
Manufacturer Product Number | ISP845-1SM |
Description | OPTOISOLTR 5.3KV 4CH DARL 16-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5300Vrms 4 Channel 16-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 800% @ 1mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 60µs, 53µs | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 1V | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD, Gull Wing | |
Supplier Device Package | 16-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.75870 | £758.70 |
| Unit Price without VAT: | £0.75870 |
|---|---|
| Unit Price with VAT: | £0.91044 |

