
BVR-Z-R0003-1.0 | |
|---|---|
DigiKey Part Number | 4423-BVR-Z-R0003-1.0TR-ND - Tape & Reel (TR) 4423-BVR-Z-R0003-1.0CT-ND - Cut Tape (CT) 4423-BVR-Z-R0003-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVR-Z-R0003-1.0 |
Description | RESISTOR - ISA-WELD SHUNT, 0.000 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.3 mOhms ±1% 11W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.260" W (10.10mm x 6.60mm) | |
Height - Seated (Max) | 0.136" (3.45mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.91000 | £3.91 |
| 10 | £2.65500 | £26.55 |
| 25 | £2.31400 | £57.85 |
| 50 | £2.10040 | £105.02 |
| 100 | £1.91900 | £191.90 |
| 250 | £1.72036 | £430.09 |
| 500 | £1.59660 | £798.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | £1.44519 | £2,023.27 |
| 2,800 | £1.36238 | £3,814.66 |
| 4,200 | £1.31985 | £5,543.37 |
| Unit Price without VAT: | £3.91000 |
|---|---|
| Unit Price with VAT: | £4.69200 |

