
LFXTAL033830 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL033830TR-ND - Tape & Reel (TR) 1923-LFXTAL033830CT-ND - Cut Tape (CT) 1923-LFXTAL033830DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL033830 |
Description | HC49/4HSMX 13.4 X 4.9MM13.560MHZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 13.56 MHz ±30ppm Crystal 18pF 40 Ohms HC49/4HSMX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 13.56 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC49/4HSMX | |
Size / Dimension | 0.528" L x 0.193" W (13.40mm x 4.90mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.33800 | £3.38 |
| 25 | £0.32000 | £8.00 |
| 50 | £0.30660 | £15.33 |
| 100 | £0.29390 | £29.39 |
| 250 | £0.27792 | £69.48 |
| 500 | £0.26640 | £133.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.25538 | £255.38 |
| 2,000 | £0.24482 | £489.64 |
| 3,000 | £0.23885 | £716.55 |
| 5,000 | £0.23153 | £1,157.65 |
| 7,000 | £0.22683 | £1,587.81 |
| 10,000 | £0.22196 | £2,219.60 |
| 12,000 | £0.21951 | £2,634.12 |
| 24,000 | £0.21045 | £5,050.80 |
| 25,000 | £0.20993 | £5,248.25 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

