
P-50H-Q-Q-010B | |
|---|---|
DigiKey Part Number | 4429-P-50H-Q-Q-010BTB-ND |
Manufacturer | |
Manufacturer Product Number | P-50H-Q-Q-010B |
Description | 200Gb/s, IB, QSFP56 to QSFP56, 1 |
Customer Reference | |
Detailed Description | 38 Position QSFP56 to QSFP56 Plug to Plug 3.28' (1.00m) Gray Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infraeo Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP56 to QSFP56 | |
Number of Positions | 38 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Passive, Pull Tab | |
Cable Type | Round, Twin Axial | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 3.28' (1.00m) | |
Color | Gray | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Current - Max/Contact | 1500 mA|mA | |
Frequency - Max | 56Gbps | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £77.80000 | £77.80 |
| 10 | £70.02400 | £700.24 |
| Unit Price without VAT: | £77.80000 |
|---|---|
| Unit Price with VAT: | £93.36000 |

