TLE72093RAUMA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE82092EXUMA2

DigiKey Part Number
448-TLE82092EXUMA2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE82092EXUMA2
Description
IC MOTOR DRIVER 4.4V-5.25V 20DSO
Customer Reference
Detailed Description
Motor Driver Power MOSFET SPI PG-DSO-20-65
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
SPI
Technology
Power MOSFET
Step Resolution
-
Applications
-
Current - Output
8.6A
Voltage - Supply
4.4V ~ 5.25V
Voltage - Load
4.5V ~ 28V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.433", 11.00mm Width) Exposed Pad
Supplier Device Package
PG-DSO-20-65
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£2.73197£2,731.97
2,000£2.67345£5,346.90
Manufacturers Standard Package
Unit Price without VAT:£2.73197
Unit Price with VAT:£3.27836