
PROF2BTS70081EPPDBTOBO1 | |
|---|---|
DigiKey Part Number | 448-PROF2BTS70081EPPDBTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | PROF2BTS70081EPPDBTOBO1 |
Description | EVAL BOARD FOR BTS7008-1EPP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | BTS7008-1EPP Switch Power Management Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Power Management | |
Function | Switch | |
Utilized IC / Part | BTS7008-1EPP | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £39.59000 | £39.59 |
| Unit Price without VAT: | £39.59000 |
|---|---|
| Unit Price with VAT: | £47.50800 |

