
IS.TBCONF.WIFI.2.4 | |
|---|---|
DigiKey Part Number | 2198-IS.TBCONF.WIFI.2.4-ND |
Manufacturer | |
Manufacturer Product Number | IS.TBCONF.WIFI.2.4 |
Description | ANTENNA WIFI 2.4GHZ |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Whip, Right Angle SMA Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Industrial Shields | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | - | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | SMA | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 3.346" (85.00mm) | |
Applications | Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.78000 | £12.78 |
| 10 | £9.26500 | £92.65 |
| Unit Price without VAT: | £12.78000 |
|---|---|
| Unit Price with VAT: | £15.33600 |

