
SCC2211X102K502TG | |
|---|---|
DigiKey Part Number | 4587-SCC2211X102K502TGTR-ND - Tape & Reel (TR) 4587-SCC2211X102K502TGCT-ND - Cut Tape (CT) 4587-SCC2211X102K502TGDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | SCC2211X102K502TG |
Description | CAP CER 1000PF 250VAC X7R 2211 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250VAC Ceramic Capacitor X7R 2211 (5728 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2211 (5728 Metric) | |
Size / Dimension | 0.224" L x 0.110" W (5.70mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.99000 | £0.99 |
| 10 | £0.64700 | £6.47 |
| 50 | £0.51080 | £25.54 |
| 100 | £0.46880 | £46.88 |
| 500 | £0.39806 | £199.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.37617 | £376.17 |
| 2,000 | £0.35815 | £716.30 |
| 3,000 | £0.34912 | £1,047.36 |
| 5,000 | £0.33911 | £1,695.55 |
| 7,000 | £0.33325 | £2,332.75 |
| 10,000 | £0.32763 | £3,276.30 |
| 12,000 | £0.32496 | £3,899.52 |
| 24,000 | £0.31597 | £7,583.28 |
| Unit Price without VAT: | £0.99000 |
|---|---|
| Unit Price with VAT: | £1.18800 |

