14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HI-4855PSIF

DigiKey Part Number
1245-1019-ND
Manufacturer
Manufacturer Product Number
HI-4855PSIF
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HI-4855PSIF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Holt Integrated Circuits Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
28 mV
Data Rate
20Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 290
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£5.52000£5.52
10£4.26500£42.65
58£3.72293£215.93
116£3.57259£414.42
290£3.41386£990.02
522£3.33161£1,739.10
1,044£3.25056£3,393.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£5.52000
Unit Price with VAT:£6.62400