Direct
Direct

TM31P-TM-88P(61) | |
|---|---|
DigiKey Part Number | TM31P-TM-88P(61)-ND |
Manufacturer | |
Manufacturer Product Number | TM31P-TM-88P(61) |
Description | CONN MOD PLUG 8P8C |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Cat6a IDC |
EDA/CAD Models | TM31P-TM-88P(61) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Plug | |
Cable Type | Round Cable, Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | - | |
Ratings | Cat6a | |
Ingress Protection | - | |
Termination | IDC | |
Length | - | |
Color | Yellow | |
Wire Gauge | 24-27 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Voltage Rating | - | |
Housing Material | - | |
Shield Material | - |



