
TM11P-88P(03) | |
|---|---|
DigiKey Part Number | TM11P-88P(03)-ND |
Manufacturer | |
Manufacturer Product Number | TM11P-88P(03) |
Description | CONN MOD PLUG 8P8C SHIELDED |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Plug | |
Cable Type | Round Cable, Not Specified | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Molded Boot | |
Shielding | Shielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | IDC | |
Length | 1.189" (30.20mm) | |
Color | Translucent - Clear; Black Boot | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Phosphor Bronze | |
Current Rating (Amps) | 500 mA | |
Voltage Rating | 125V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - |

