


DX10A-68S(50) | |
|---|---|
DigiKey Part Number | H123194-ND |
Manufacturer | |
Manufacturer Product Number | DX10A-68S(50) |
Description | CONN PLUG 68POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 Position Receptacle Connector Miniature High Density (HD) Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | DX10A-68S(50) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 68 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Mating Side, Female Screwlock (M2.6) | |
Type | Miniature High Density (HD) | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.63000 | £12.63 |
| 10 | £10.73000 | £107.30 |
| 30 | £9.92933 | £297.88 |
| 60 | £9.45550 | £567.33 |
| 120 | £9.00442 | £1,080.53 |
| 270 | £8.50411 | £2,296.11 |
| 510 | £8.13133 | £4,146.98 |
| Unit Price without VAT: | £12.63000 |
|---|---|
| Unit Price with VAT: | £15.15600 |



