
111-95338 | |
|---|---|
DigiKey Part Number | 1436-111-95338-ND |
Manufacturer | |
Manufacturer Product Number | 111-95338 |
Description | CBL TIE LOCKING SIL 607LB 2.749' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 10.00" (254.00mm) 0.484" (12.30mm) 607 lbs (275.33 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 33" | |
Bundle Diameter | 10.00" (254.00mm) | |
Width | 0.484" (12.30mm) | |
Length - Actual | 2.749' (838.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 607 lbs (275.33 kg) | |
Features | - | |
Material | Stainless Steel 304 | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £4.61538 | £2,307.69 |
| Unit Price without VAT: | £4.61538 |
|---|---|
| Unit Price with VAT: | £5.53846 |

