CON-3/120/50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CON-3/480/50

DigiKey Part Number
3766-CON-3/480/50-ND
Manufacturer
Manufacturer Product Number
CON-3/480/50
Description
CONTACTOR 3P 480V 50A
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 50 A 480VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hartland Controls/Littelfuse
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
480VAC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
50 A
Switching Voltage
600VAC - Max
Termination Style
Screw Terminal, Quick Connect - 0.250" (6.3mm)
Operating Temperature
-40°C ~ 65°C
Must Operate Voltage
384 VAC
Must Release Voltage
150 VAC
Contact Material
Silver Cadmium Oxide (AgCdO)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£218.81000£218.81
Unit Price without VAT:£218.81000
Unit Price with VAT:£262.57200