
09474747020 | |
|---|---|
DigiKey Part Number | 09474747020-ND |
Manufacturer | |
Manufacturer Product Number | 09474747020 |
Description | CABLE MOD 8P8C PLUG-PLUG 29.53' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 29.53' (9.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09474747020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 29.53' (9.00m) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat5e, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £36.29000 | £36.29 |
| 10 | £30.83900 | £308.39 |
| 25 | £28.90880 | £722.72 |
| 50 | £27.53020 | £1,376.51 |
| 100 | £26.21730 | £2,621.73 |
| 250 | £24.62076 | £6,155.19 |
| Unit Price without VAT: | £36.29000 |
|---|---|
| Unit Price with VAT: | £43.54800 |

