cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF66000T12LG230

DigiKey Part Number
PF66000T12LG230-ND
Manufacturer
Manufacturer Product Number
PF66000T12LG230
Description
FAN EXHAUST 230V 150W LT GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Rack Fan, AC, Square, 295 CFM 12.60" L x 12.60" W x 6.18" H (320.0mm x 320.0mm x 157.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Fan
Voltage - Input
230VAC
Specifications
Fan, AC, Square, 295 CFM
Size / Dimension
12.60" L x 12.60" W x 6.18" H (320.0mm x 320.0mm x 157.0mm)
Shipping Info
Shipped from DigiKey
Weight
8 lbs (3.6 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£418.65000£418.65
Manufacturers Standard Package
Unit Price without VAT:£418.65000
Unit Price with VAT:£502.38000
Alternate Color
FAN EXHAUST 230V 150W BLACK
In-Stock: 0
Unit Price: £418.65000