


291BX | |
|---|---|
DigiKey Part Number | HM5058-ND |
Manufacturer | |
Manufacturer Product Number | 291BX |
Description | PWR XFMR LAMINATED CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core Power Transformer 120V Primary 660V, 6V, 5V Secondary 138mA, 3A, 3A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 120V | |
Voltage - Secondary (Full Load) | 660V, 6V, 5V | |
Current - Output (Max) | 138mA, 3A, 3A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Triple | |
Center Tap | Yes | |
Power - Max | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 71.45mm L x 103.20mm W | |
Height - Seated (Max) | 87.33mm | |
Voltage - Isolation | - | |
Weight | 5.4 lbs (2.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £101.71000 | £101.71 |
| 10 | £91.35300 | £913.53 |
| 25 | £87.50840 | £2,187.71 |
| 50 | £84.70140 | £4,235.07 |
| Unit Price without VAT: | £101.71000 |
|---|---|
| Unit Price with VAT: | £122.05200 |

