Laminated Core 24VA Power Transformer 117V, 234V Primary Parallel 6V, Series 12V Secondary Parallel 4A, Series 2A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 24VA Power Transformer 117V, 234V Primary Parallel 6V, Series 12V Secondary Parallel 4A, Series 2A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

266LA12

DigiKey Part Number
HM4971-ND
Manufacturer
Manufacturer Product Number
266LA12
Description
PWR XFMR LAMINATED 24VA CHAS MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laminated Core 24VA Power Transformer 117V, 234V Primary Parallel 6V, Series 12V Secondary Parallel 4A, Series 2A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
117V, 234V
Voltage - Secondary (Full Load)
Parallel 6V, Series 12V
Current - Output (Max)
Parallel 4A, Series 2A
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
24VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
79.50mm L x 50.04mm W
Height - Seated (Max)
69.85mm
Voltage - Isolation
2000Vrms
Weight
1.6 lbs (725.7 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 11
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£27.21000£27.21
10£24.48500£244.85
25£23.46720£586.68
50£22.72280£1,136.14
100£21.99990£2,199.99
250£21.07644£5,269.11
Manufacturers Standard Package
Unit Price without VAT:£27.21000
Unit Price with VAT:£32.65200