
265J234 | |
|---|---|
DigiKey Part Number | 164-265J234-ND |
Manufacturer | |
Manufacturer Product Number | 265J234 |
Description | PWR XFMR 250VA CHAS MT |
Customer Reference | |
Detailed Description | 250VA Power Transformer 117V, 234V Primary Parallel 117V, Series 234V Secondary Parallel 2.14A, Series 1.07A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Primary | 117V, 234V | |
Voltage - Secondary (Full Load) | Parallel 117V, Series 234V | |
Current - Output (Max) | Parallel 2.14A, Series 1.07A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | Yes | |
Power - Max | 250VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 114.30mm L x 90.93mm W | |
Height - Seated (Max) | 95.25mm | |
Voltage - Isolation | 2000Vrms |

