


1182M9 | |
|---|---|
DigiKey Part Number | HM2463-ND |
Manufacturer | |
Manufacturer Product Number | 1182M9 |
Description | PWR XFMR TOROIDAL 50VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Toroidal 50VA Power Transformer 117V, 234V Primary Parallel 9V, Series 18V Secondary Parallel 5.56A, Series 2.78A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 117V, 234V | |
Voltage - Secondary (Full Load) | Parallel 9V, Series 18V | |
Current - Output (Max) | Parallel 5.56A, Series 2.78A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 50VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 82.55mm Dia | |
Height - Seated (Max) | 38.10mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 1.5 lbs (680.4 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £51.42000 | £51.42 |
| 10 | £46.21600 | £462.16 |
| 25 | £44.28200 | £1,107.05 |
| 50 | £42.86880 | £2,143.44 |
| 100 | £41.49740 | £4,149.74 |
| Unit Price without VAT: | £51.42000 |
|---|---|
| Unit Price with VAT: | £61.70400 |


