
C-00963-01-3 | |
|---|---|
DigiKey Part Number | 5681-C-00963-01-3-ND |
Manufacturer | |
Manufacturer Product Number | C-00963-01-3 |
Description | TNC Plug to BNC Jack, RG 58, 0.5 |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to BNC RG-58 19.69" (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GTK UK LTD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to BNC | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19.69" (500.00mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 10 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.18000 | £12.18 |
| 10 | £10.98500 | £109.85 |
| 50 | £9.93040 | £496.52 |
| 100 | £8.97050 | £897.05 |
| 500 | £7.80046 | £3,900.23 |
| Unit Price without VAT: | £12.18000 |
|---|---|
| Unit Price with VAT: | £14.61600 |

