68B-105-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68B-105-4
68B-4x5-4

68B-415-4

DigiKey Part Number
GH7885-ND
Manufacturer
Manufacturer Product Number
68B-415-4
Description
SWITCH JOYSTICK PADDLE HALL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Joystick, 1 - Axis Analog (Hall Effect) Output
Datasheet
 Datasheet
EDA/CAD Models
68B-415-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Joystick, 1 - Axis
Actuator Type
Paddle
Switch Function
2-Way Directional
Functions, Extra
-
Output
Analog (Hall Effect)
Voltage - Supply
5VDC
Current Rating (Amps)
-
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Cable with Connector
Operating Temperature
-40°C ~ 85°C
Panel Cutout Dimensions
Rectangular - 35.81mm x 21.34mm
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Yellow Actuator
Mechanical Life
200,000 Cycles
Electrical Life
-
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£108.44000£108.44
10£93.50100£935.01
25£88.12200£2,203.05
50£84.25060£4,212.53
Manufacturers Standard Package
Unit Price without VAT:£108.44000
Unit Price with VAT:£130.12800