51P30-01-1-03N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51SP22-01-2-07N

DigiKey Part Number
51SP22-01-2-07N-ND
Manufacturer
Manufacturer Product Number
51SP22-01-2-07N
Description
SWITCH ROTARY 7POS 150MA 115V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rotary Switch 7 Position DP7T 150mA (AC), 200mA (DC) 115 VAC Panel Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
7
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
2
Circuit per Deck
DP7T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
150mA (AC), 200mA (DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
28 V
Actuator Type
Flatted (3.17mm Dia)
Actuator Length
9.53mm
Angle of Throw
22.5°
Contact Material
-
Contact Finish
Gold
Mounting Type
Panel Mount, Through Hole
Termination Style
PC Pin
Features
Shaft and Panel Sealed
Depth Behind Panel
13.64mm
Panel Cutout Dimensions
Circular - 6.45mm Dia
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£37.17000£37.17
5£31.90400£159.52
10£29.86600£298.66
25£27.35800£683.95
50£25.59200£1,279.60
100£23.93060£2,393.06
250£22.59700£5,649.25
Manufacturers Standard Package
Unit Price without VAT:£37.17000
Unit Price with VAT:£44.60400