
MP06754 | |
|---|---|
DigiKey Part Number | 5254-MP06754TR-ND - Tape & Reel (TR) 5254-MP06754CT-ND - Cut Tape (CT) 5254-MP06754DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP06754 |
Description | XTAL OSC 125.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 20mA | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-VDFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.10000 | £4.10 |
| 10 | £3.55900 | £35.59 |
| 25 | £3.36520 | £84.13 |
| 50 | £3.22620 | £161.31 |
| 100 | £3.09290 | £309.29 |
| 250 | £3.08756 | £771.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.68915 | £2,689.15 |
| 2,000 | £2.57850 | £5,157.00 |
| 3,000 | £2.52250 | £7,567.50 |
| Unit Price without VAT: | £4.10000 |
|---|---|
| Unit Price with VAT: | £4.92000 |

