NDR-120-24 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


MEAN WELL USA Inc.
In Stock: 1,814
Unit Price: £20.56000
Datasheet

Similar


Cosel USA, Inc.
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


Recom Power
In Stock: 23
Unit Price: £31.10000
Datasheet
AC or DC DIN Rail Power Supply 1 Output 24V 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC or DC DIN Rail Power Supply 1 Output 24V 5A
MEAN WELL Din Rail Series Introduction

NDR-120-24

DigiKey Part Number
1866-3518-ND
Manufacturer
Manufacturer Product Number
NDR-120-24
Description
AC/DC DIN RAIL SUPPLY 24V 120W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 5A
Datasheet
 Datasheet
EDA/CAD Models
NDR-120-24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
90 ~ 264 VAC
DC Voltage - Input (Min)
127V
DC Voltage - Input (Max)
370V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
5A
Power (Watts)
120W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Efficiency
88%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Size / Dimension
4.47" L x 1.57" W x 4.93" H (113.5mm x 40.0mm x 125.2mm)
Approval Agency
CB, CE, cULus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£22.48000£22.48
5£21.40800£107.04
10£20.41000£204.10
25£19.87320£496.83
Unit Price without VAT:£22.48000
Unit Price with VAT:£26.97600