cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC4088FET180,551

DigiKey Part Number
2832-LPC4088FET180,551-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
LPC4088FET180,551
Description
RISC Microcontroller, 32-Bit, FL
Customer Reference
Detailed Description
ARM® Cortex®-M4 LPC40xx Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 180-TFBGA (12x12)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
120MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, QEI, SD, SPI, SSI, SSP, UART/USART, USB, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
Number of I/O
142
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
96K x 8
Voltage - Supply (Vcc/Vdd)
2.4V ~ 3.6V
Data Converters
A/D 8x12b SAR; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
180-TFBGA (12x12)
Package / Case
180-TFBGA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 542
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate £201.03 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.