
6775WF | |
---|---|
DigiKey Part Number | 510-6775WF-ND |
Manufacturer | |
Manufacturer Product Number | 6775WF |
Description | 10.5" TRADESMAN CASE - BLACK W/D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Non Specified Black Hinged Door, Lid 10.500" L x 8.190" W (266.70mm x 208.03mm) X 3.000" (76.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 10.500" L x 8.190" W (266.70mm x 208.03mm) | |
Height | 3.000" (76.20mm) | |
Area (L x W) | 86in² (554cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
14 | £15.51500 | £217.21 |
Unit Price without VAT: | £15.51500 |
---|---|
Unit Price with VAT: | £18.61800 |