
SK 67 100 SA TO 3 | |
|---|---|
DigiKey Part Number | 5496-SK67100SATO3-ND |
Manufacturer | |
Manufacturer Product Number | SK 67 100 SA TO 3 |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink TO-3 Aluminum 87.5W @ 105°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Shape | Rectangular | |
Length | 3.937" (100.00mm) | |
Width | 6.457" (164.00mm) | |
Fin Height | 1.575" (40.00mm) | |
Power Dissipation @ Temperature Rise | 87.5W @ 105°C | |
Thermal Resistance @ Forced Air Flow | 0.37°C/W | |
Thermal Resistance @ Natural | 1.2°C/W | |
Material | ||
Material Finish | Black Anodized |

