TPCM 111107
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UL TPCM 111107

DigiKey Part Number
4833-ULTPCM111107-ND
Manufacturer
Manufacturer Product Number
UL TPCM 111107
Description
BOX PLAS LGT GRY 4.3"L X 4.3"W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate Light Gray Cover Included 4.300" L x 4.300" W (109.22mm x 109.22mm) X 2.600" (66.04mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
4.300" L x 4.300" W (109.22mm x 109.22mm)
Height
2.600" (66.04mm)
Area (L x W)
18.4in² (119cm²)
Design
Cover Included
Material
Color
Light Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL 746C 5"
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£45.51000£45.51
5£42.17600£210.88
10£40.81900£408.19
25£39.09360£977.34
Manufacturers Standard Package
Unit Price without VAT:£45.51000
Unit Price with VAT:£54.61200