
UL TPC 201610T | |
|---|---|
DigiKey Part Number | 4833-ULTPC201610T-ND |
Manufacturer | |
Manufacturer Product Number | UL TPC 201610T |
Description | BOX PLASTIC 7.9"L X 6.4"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Gray, Clear Cover/Door Cover Included 7.900" L x 6.400" W (200.66mm x 162.56mm) X 3.900" (99.06mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.900" L x 6.400" W (200.66mm x 162.56mm) | |
Height | 3.900" (99.06mm) | |
Area (L x W) | 50.5in² (326cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL 746C 5" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £85.65000 | £85.65 |
| 5 | £79.38000 | £396.90 |
| 10 | £76.82900 | £768.29 |
| 25 | £73.58360 | £1,839.59 |
| Unit Price without VAT: | £85.65000 |
|---|---|
| Unit Price with VAT: | £102.78000 |

