
TX50/30/19-3C94 | |
|---|---|
DigiKey Part Number | 1779-1638-ND |
Manufacturer | |
Manufacturer Product Number | TX50/30/19-3C94 |
Description | FERRITE CORE TOROID 3C94 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3C94 Ferrite Core Toroid Type Length Width 2.018" (51.25mm) Diameter 0.791" (20.10mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 50 x 30 x 19 | |
Material | 3C94 | |
Diameter | 2.018" (51.25mm) | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 2300.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.65 | |
Effective Length (le) mm | 120.4 | |
Effective Area (Ae) mm² | 186.0 | |
Effective Magnetic Volume (Ve) mm³ | 22378.0 | |
Finish | Epoxy | |
Height | 0.791" (20.10mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.82000 | £8.82 |
| 10 | £5.89400 | £58.94 |
| 36 | £4.55917 | £164.13 |
| 72 | £4.16278 | £299.72 |
| Unit Price without VAT: | £8.82000 |
|---|---|
| Unit Price with VAT: | £10.58400 |

