Tweezers Anti-Magnetic Pointed Blunt 4.25" (108.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC-SA

DigiKey Part Number
2827-AC-SA-ND
Manufacturer
Manufacturer Product Number
AC-SA
Description
TWEEZERS - 3 STAR STRAIGHT BLUNT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tweezers Anti-Magnetic Pointed Blunt 4.25" (108.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Box
Part Status
Active
Features
Anti-Magnetic
Tip Style
Pointed
Tip Type
Blunt
Tip Shape
Straight
Length - Overall
4.25" (108.0mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£40.98000£40.98
5£37.98200£189.91
12£36.44500£437.34
36£34.60611£1,245.82
Manufacturers Standard Package
Unit Price without VAT:£40.98000
Unit Price with VAT:£49.17600