7376E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7376E

DigiKey Part Number
2827-7376E-ND
Manufacturer
Manufacturer Product Number
7376E
Description
CUTTERS - 40ANGULATED HEAD - BL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tip (Oblique) Cutter Angled, 40° Flush
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Tip (Oblique)
Shape
Angled, 40°
Cut Edge
Flush
Length - Overall
-
Features
-
Capacity
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£124.46000£124.46
5£115.35600£576.78
10£111.64900£1,116.49
25£106.93440£2,673.36
Manufacturers Standard Package
Unit Price without VAT:£124.46000
Unit Price with VAT:£149.35200