17-215SURC/S530-A3/TR8 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: £0.03929

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: £0.04736
Datasheet

Similar


Broadcom Limited
In Stock: 53,120
Unit Price: £0.38000
Datasheet

Parametric Equivalent


LITEON
In Stock: 368,258
Unit Price: £0.12000
Datasheet

Parametric Equivalent


LITEON
In Stock: 721,554
Unit Price: £0.10000
Datasheet
Image for 17-215SURC/S530-A3/TR8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17-215SURC/S530-A3/TR8

DigiKey Part Number
17-215SURC/S530-A3/TR8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
17-215SURC/S530-A3/TR8
Description
LED RED CLEAR SMD
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm
Features
-
Package / Case
0805 (2012 Metric)
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
1.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes