
ADV-127-140170-S | |
|---|---|
DigiKey Part Number | 5901-ADV-127-140170-STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ADV-127-140170-S |
Description | TE MODULE,127 COUPLES,SILICONE |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 42.8W @ 25°C 5 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | European Thermodynamics Ltd | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 42.8W @ 25°C | |
Delta Tmax @ Th | 65°C @ 25°C | |
Height | 3.90mm | |
Number of Stages | 1 | |
Current - Max | 5 A | |
Voltage - Max | 15.4 V | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.42000 | £19.42 |
| 5 | £17.88600 | £89.43 |
| 10 | £15.86800 | £158.68 |
| 25 | £14.90880 | £372.72 |
| 50 | £14.34080 | £717.04 |
| 100 | £13.47380 | £1,347.38 |
| Unit Price without VAT: | £19.42000 |
|---|---|
| Unit Price with VAT: | £23.30400 |


