


NE8 | |
|---|---|
DigiKey Part Number | RPC4494-ND |
Manufacturer | |
Manufacturer Product Number | NE8 |
Description | CBL CLAMP P-TYPE FASTENER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black, Silver Fastener 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | NE8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.500" (12.70mm) | |
Mounting Type | Fastener | |
Material | Aluminum | |
Color | Black, Silver | |
Length | - | |
Width | 0.375" (9.53mm) | |
Height | - | |
Panel Hole Size | 0.204" (5.18mm) | |
Material Thickness | 0.031" (0.80mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Protective Coating | |
Screw Size | #10 (M5) | |
Bundle Center to Mounting Center | 0.650" (16.50mm) | |
Panel Thickness | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.74000 | £0.74 |
| 10 | £0.62300 | £6.23 |
| 25 | £0.58360 | £14.59 |
| 50 | £0.55580 | £27.79 |
| 100 | £0.52930 | £52.93 |
| 250 | £0.49612 | £124.03 |
| 500 | £0.47242 | £236.21 |
| 1,000 | £0.44985 | £449.85 |
| 3,000 | £0.41630 | £1,248.90 |
| Unit Price without VAT: | £0.74000 |
|---|---|
| Unit Price with VAT: | £0.88800 |


