B3A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B3A

DigiKey Part Number
145-B3A-ND
Manufacturer
Manufacturer Product Number
B3A
Description
HOLE PLUG HIGH-DENSITY PE BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hole Plug High-Density Polyethylene Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Body Plug
Color
Blue
Material
High-Density Polyethylene
Hole Diameter
-
Flange Diameter
0.620" (15.75mm)
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.17000£0.17
5£0.13800£0.69
10£0.12800£1.28
25£0.11600£2.90
50£0.10780£5.39
100£0.10080£10.08
250£0.09256£23.14
500£0.08710£43.55
1,000£0.08224£82.24
Unit Price without VAT:£0.17000
Unit Price with VAT:£0.20400