
62MP1187 | |
---|---|
DigiKey Part Number | 145-62MP1187-ND |
Manufacturer | |
Manufacturer Product Number | 62MP1187 |
Description | HOLE PLUG 1.187" NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 1.187" (30.15mm) Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | 62MP1187 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 1.187" (30.15mm) | |
Flange Diameter | 1.315" (33.40mm) | |
Panel Thickness | 0.125" (3.18mm) 1/8" |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £0.17000 | £0.17 |
10 | £0.14400 | £1.44 |
25 | £0.13520 | £3.38 |
50 | £0.12900 | £6.45 |
100 | £0.12270 | £12.27 |
250 | £0.11504 | £28.76 |
500 | £0.10954 | £54.77 |
1,000 | £0.10430 | £104.30 |
2,500 | £0.09777 | £244.42 |
Unit Price without VAT: | £0.17000 |
---|---|
Unit Price with VAT: | £0.20400 |