


10SC004012 | |
|---|---|
DigiKey Part Number | RPC7180-ND |
Manufacturer | |
Manufacturer Product Number | 10SC004012 |
Description | WASHER SHOULDER #4 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4 Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 10SC004012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #4 | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.145" (3.68mm) | |
Diameter - Shoulder | 0.145" (3.68mm) | |
Length - Below Head | 0.125" (3.18mm) 1/8" | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 5 | £0.07800 | £0.39 |
| 10 | £0.07200 | £0.72 |
| 25 | £0.06520 | £1.63 |
| 50 | £0.06040 | £3.02 |
| 100 | £0.05620 | £5.62 |
| 250 | £0.05136 | £12.84 |
| 500 | £0.04818 | £24.09 |
| 1,000 | £0.04534 | £45.34 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

