
B72530X1140S162 | |
|---|---|
DigiKey Part Number | 495-B72530X1140S162TR-ND - Tape & Reel (TR) 495-B72530X1140S162CT-ND - Cut Tape (CT) 495-B72530X1140S162DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72530X1140S162 |
Description | VARISTOR 24.5V 400A 1210 |
Customer Reference | |
Detailed Description | 24.5 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 16 V | |
Varistor Voltage (Min) | 22 V | |
Varistor Voltage (Typ) | 24.5 V | |
Varistor Voltage (Max) | 27 V | |
Current - Surge | 400 A | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2800 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 10 | £0.28600 | £2.86 |
| 25 | £0.25560 | £6.39 |
| 100 | £0.22250 | £22.25 |
| 250 | £0.20664 | £51.66 |
| 500 | £0.19708 | £98.54 |
| 1,000 | £0.19136 | £191.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.17050 | £511.50 |
| 6,000 | £0.16598 | £995.88 |
| 9,000 | £0.16371 | £1,473.39 |
| 15,000 | £0.16120 | £2,418.00 |
| 21,000 | £0.15973 | £3,354.33 |
| 30,000 | £0.15832 | £4,749.60 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |

