
B72510X1140S162 | |
|---|---|
DigiKey Part Number | 495-B72510X1140S162TR-ND - Tape & Reel (TR) 495-B72510X1140S162CT-ND - Cut Tape (CT) 495-B72510X1140S162DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72510X1140S162 |
Description | VARISTOR 24.5V 120A 0805 |
Customer Reference | |
Detailed Description | 24.5 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 16 V | |
Varistor Voltage (Min) | 22 V | |
Varistor Voltage (Typ) | 24.5 V | |
Varistor Voltage (Max) | 27 V | |
Current - Surge | 120 A | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 400 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.18700 | £1.87 |
| 25 | £0.16640 | £4.16 |
| 100 | £0.14360 | £14.36 |
| 250 | £0.13268 | £33.17 |
| 500 | £0.12608 | £63.04 |
| 1,000 | £0.12067 | £120.67 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

