
B25835M2474K7 | |
|---|---|
DigiKey Part Number | B25835M2474K7-ND |
Manufacturer | |
Manufacturer Product Number | B25835M2474K7 |
Description | CAP FILM 0.47UF 10% 3.4KVAC RAD |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 3400V (3.4kV) Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 3400V (3.4kV) | |
Voltage Rating - DC | - | |
Dielectric Material | - | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 1.969" Dia (50.00mm) | |
Height - Seated (Max) | 5.157" (131.00mm) | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Lead Spacing | - | |
Applications | Damping; Snubber | |
Ratings | - | |
Features | - |

