


B25680B2807K003 | |
|---|---|
DigiKey Part Number | 495-B25680B2807K003-ND |
Manufacturer | |
Manufacturer Product Number | B25680B2807K003 |
Description | CAP FILM 800UF 10% 2KV RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 800 µF Film Capacitor 2000V (2kV) Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | B25680B2807K003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | - | |
ESR (Equivalent Series Resistance) | 1.1 mOhms | |
Operating Temperature | -40°C ~ 75°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 5.354" Dia (136.00mm) | |
Height - Seated (Max) | 7.047" (179.00mm) | |
Termination | Threaded, Female | |
Lead Spacing | 1.969" (50.00mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £159.54000 | £159.54 |
| 12 | £141.52500 | £1,698.30 |
| 52 | £136.62077 | £7,104.28 |
| Unit Price without VAT: | £159.54000 |
|---|---|
| Unit Price with VAT: | £191.44800 |

