MT101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT101

DigiKey Part Number
2140-MT101-ND
Manufacturer
Manufacturer Product Number
MT101
Description
HOURMETER LCD FOR ELECT MOTOR NO
Customer Reference
Detailed Description
Time Counter (Hour Meter) None Required (Battery Included) Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ENM Company
Series
Packaging
Box
Part Status
Active
Type
Time Counter (Hour Meter)
Operating Mode
Up
Count Rate
-
Time Format
9999.9hrs
Number of Characters Per Row
5
Display Type
LCD - Black Characters
Display Characters - Height
0.315" (8.00mm)
Input Type
No Voltage
Output Type
-
Voltage - Supply
None Required (Battery Included)
Reset
Non-Resettable
Panel Cutout Dimensions
-
Mounting Type
Panel Mount
Termination Style
-
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from ENM Company
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.