Gas Discharge Tube 24 V 10000A (10kA) 2 Pole Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HAW569-AA2B

DigiKey Part Number
4614-HAW569-AA2B-ND
Manufacturer
Manufacturer Product Number
HAW569-AA2B
Description
GDT 24V 10KA 2 POLE PNL MNT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 24 V 10000A (10kA) 2 Pole Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Endress+Hauser
Series
Packaging
Box
Part Status
Active
Voltage - DC Spark Over (Nom)
24 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
-
Number of Poles
2
Fail Short
No
Mounting Type
Panel Mount
Package / Case
Cylinder, Threaded
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£265.79000£265.79
Manufacturers Standard Package
Unit Price without VAT:£265.79000
Unit Price with VAT:£318.94800