
EA-LCD-010 | |
|---|---|
DigiKey Part Number | EA-LCD-010-ND |
Manufacturer | |
Manufacturer Product Number | EA-LCD-010 |
Description | DISPLAY EXPANSION BOARD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | - Embedded Graphics Display Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Embedded Artists | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Display | |
Function | Embedded Graphics | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £115.56000 | £115.56 |
| Unit Price without VAT: | £115.56000 |
|---|---|
| Unit Price with VAT: | £138.67200 |

