RSCVN1045R5G08012T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 270
Unit Price: £2.42000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,651
Unit Price: £2.77000
Datasheet
DVN SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSCVN1045R5G08012T

DigiKey Part Number
604-RSCVN1045R5G08012TTR-ND - Tape & Reel (TR)
604-RSCVN1045R5G08012TCT-ND - Cut Tape (CT)
604-RSCVN1045R5G08012TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSCVN1045R5G08012T
Description
CAP 100MF -20% +80% 5.5V SMD
Customer Reference
Detailed Description
100 mF (EDLC) Supercapacitor 5.5 V Radial, Can - SMD 30Ohm 1000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Elna America
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
100 mF
Tolerance
-20%, +80%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
30Ohm
Lifetime @ Temp.
1000 Hrs @ 70°C
Grade
-
Qualification
-
Termination
SMD (SMT) Tabs
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.335" (8.50mm)
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.13000£2.13
10£1.47900£14.79
50£1.21700£60.85
100£1.13640£113.64
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300£1.12343£337.03
600£1.05405£632.43
900£1.01770£915.93
1,500£0.97587£1,463.81
2,100£0.95053£1,996.11
3,000£0.92544£2,776.32
7,500£0.86843£6,513.23
Manufacturers Standard Package
Unit Price without VAT:£2.13000
Unit Price with VAT:£2.55600