C4D1006N-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C4D1006N-A
C4D1006N-A
C4D1006N-A

C4D1006N-A

DigiKey Part Number
451-1024-ND
Manufacturer
Manufacturer Product Number
C4D1006N-A
Description
SWITCH ROTARY 2-6POS 300MA 125V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Rotary Switch 2 ~ 6 Position DP6T 300mA (AC), 500mA (DC) 125 VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Electroswitch
Series
Packaging
Bulk
Part Status
Active
Number of Positions
2 ~ 6
Index Stops
Adjustable
Number of Decks
5
Number of Poles per Deck
2
Circuit per Deck
DP6T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
300mA (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Flatted (6.35mm Dia)
Actuator Length
12.70mm
Angle of Throw
30°
Contact Material
Brass
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
-
Depth Behind Panel
48.97mm
Panel Cutout Dimensions
Circular - 9.78mm Dia
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£81.85000£81.85
5£70.23000£351.15
10£65.71900£657.19
25£60.16800£1,504.20
50£56.25560£2,812.78
100£53.99870£5,399.87
Manufacturers Standard Package
Unit Price without VAT:£81.85000
Unit Price with VAT:£98.22000